
ADG1223BRMZ | |
|---|---|
DigiKey Part Number | ADG1223BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1223BRMZ |
Description | IC SW SPST-NO/NCX2 200OHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 200Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1223BRMZ Models |
Category | Switch Time (Ton, Toff) (Max) 130ns, 105ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 960MHz |
Packaging Tube | Charge Injection 0.1pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 2.2pF, 2.2pF |
Switch Circuit SPST - NO/NC | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 200Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2.5Ohm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 10-MSOP |
Voltage - Supply, Dual (V±) ±5V ~ 16.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1223BRMZ-REEL7 | Analog Devices Inc. | 4 590 | ADG1223BRMZ-REEL7CT-ND | 94,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 71,96000 Kč | 719,60 Kč |
| 50 | 62,77980 Kč | 3 138,99 Kč |
| 100 | 59,93250 Kč | 5 993,25 Kč |
| 250 | 56,92892 Kč | 14 232,23 Kč |
| 500 | 55,11892 Kč | 27 559,46 Kč |
| 1 000 | 53,62868 Kč | 53 628,68 Kč |
| 2 500 | 52,05538 Kč | 130 138,45 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |






