
ADG1223BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG1223BRMZ-REEL7TR-ND - Tape & Reel (TR) ADG1223BRMZ-REEL7CT-ND - Cut Tape (CT) ADG1223BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1223BRMZ-REEL7 |
Description | IC SW SPST-NO/NCX2 200OHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 200Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1223BRMZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 130ns, 105ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 960MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 0.1pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 2.2pF, 2.2pF |
Switch Circuit SPST - NO/NC | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 200Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2.5Ohm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 10-MSOP |
Voltage - Supply, Dual (V±) ±5V ~ 16.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 71,96000 Kč | 719,60 Kč |
| 25 | 66,23600 Kč | 1 655,90 Kč |
| 100 | 59,93250 Kč | 5 993,25 Kč |
| 250 | 56,92892 Kč | 14 232,23 Kč |
| 500 | 56,86468 Kč | 28 432,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,62868 Kč | 53 628,68 Kč |
| 2 000 | 52,40209 Kč | 104 804,18 Kč |
| 3 000 | 51,78772 Kč | 155 363,16 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |

