


AD5231BRUZ100 | |
|---|---|
DigiKey Part Number | AD5231BRUZ100-ND |
Manufacturer | |
Manufacturer Product Number | AD5231BRUZ100 |
Description | IC DIG POT 100K 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5231BRUZ100 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V, ±2.25V ~ 2.75V |
Packaging Tube | Features Cascade Pin |
Part Status Active | Tolerance -40%, +20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 600ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Taps 1024 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 100k | Resistance - Wiper (Ohms) (Typ) 50 |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,62000 Kč | 151,62 Kč |
| 10 | 116,85300 Kč | 1 168,53 Kč |
| 96 | 98,87458 Kč | 9 491,96 Kč |
| 192 | 95,28901 Kč | 18 295,49 Kč |
| 288 | 93,49347 Kč | 26 926,12 Kč |
| 576 | 90,85974 Kč | 52 335,21 Kč |
| 1 056 | 88,94140 Kč | 93 922,12 Kč |
| Unit Price without VAT: | 151,62000 Kč |
|---|---|
| Unit Price with VAT: | 183,46020 Kč |




