
ADCMP392ARZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADCMP392ARZ-RL7TR-ND - Tape & Reel (TR) 505-ADCMP392ARZ-RL7CT-ND - Cut Tape (CT) 505-ADCMP392ARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP392ARZ-RL7 |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP392ARZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.3V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 0.03µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 29.3µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 9.7µs | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,68000 Kč | 45,68 Kč |
| 10 | 28,54400 Kč | 285,44 Kč |
| 25 | 24,04760 Kč | 601,19 Kč |
| 100 | 18,97240 Kč | 1 897,24 Kč |
| 250 | 16,47880 Kč | 4 119,70 Kč |
| 500 | 14,94424 Kč | 7 472,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,65935 Kč | 13 659,35 Kč |
| 2 000 | 12,58296 Kč | 25 165,92 Kč |
| 3 000 | 12,03632 Kč | 36 108,96 Kč |
| 5 000 | 11,57750 Kč | 57 887,50 Kč |
| Unit Price without VAT: | 45,68000 Kč |
|---|---|
| Unit Price with VAT: | 55,27280 Kč |



