Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX942CSA+T

DigiKey Part Number
MAX942CSA+TTR-ND - Tape & Reel (TR)
MAX942CSA+TCT-ND - Cut Tape (CT)
MAX942CSA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX942CSA+T
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX942CSA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.15µA @ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Quiescent (Max)
600µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
81.94dB CMRR, 81.94dB PSRR
Part Status
Active
Propagation Delay (Max)
80ns
Type
Standard (General Purpose)
Operating Temperature
0°C ~ 70°C
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, Push-Pull, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
2mV @ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 790
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1198,01000 Kč198,01 Kč
10153,97800 Kč1 539,78 Kč
25142,98800 Kč3 574,70 Kč
100130,90570 Kč13 090,57 Kč
250128,50776 Kč32 126,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500115,80313 Kč289 507,83 Kč
Manufacturers Standard Package
Unit Price without VAT:198,01000 Kč
Unit Price with VAT:239,59210 Kč