Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX942ESA+

DigiKey Part Number
MAX942ESA+-ND
Manufacturer
Manufacturer Product Number
MAX942ESA+
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX942ESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
2mV @ 5.5V
Current - Input Bias (Max)
0.15µA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
600µA
CMRR, PSRR (Typ)
81.94dB CMRR, 81.94dB PSRR
Propagation Delay (Max)
80ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Factory Stock: 5 700
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1205,57000 Kč205,57 Kč
10160,11000 Kč1 601,10 Kč
25148,74160 Kč3 718,54 Kč
100136,24760 Kč13 624,76 Kč
300129,28190 Kč38 784,57 Kč
500126,70614 Kč63 353,07 Kč
1 000123,75255 Kč123 752,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:205,57000 Kč
Unit Price with VAT:248,73970 Kč