Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX942ESA+T

DigiKey Part Number
MAX942ESA+TR-ND - Tape & Reel (TR)
MAX942ESA+CT-ND - Cut Tape (CT)
MAX942ESA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX942ESA+T
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX942ESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.15µA @ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Quiescent (Max)
600µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
81.94dB CMRR, 81.94dB PSRR
Part Status
Active
Propagation Delay (Max)
80ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, Push-Pull, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
2mV @ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 730
Factory Stock: 40 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1205,57000 Kč205,57 Kč
10160,11000 Kč1 601,10 Kč
25148,74160 Kč3 718,54 Kč
100136,24760 Kč13 624,76 Kč
250133,96892 Kč33 492,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500120,63544 Kč301 588,60 Kč
Manufacturers Standard Package
Unit Price without VAT:205,57000 Kč
Unit Price with VAT:248,73970 Kč