Comparator Standard (General Purpose) Push-Pull SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP371AKSZ-REEL7

DigiKey Part Number
505-ADCMP371AKSZ-REEL7TR-ND - Tape & Reel (TR)
505-ADCMP371AKSZ-REEL7CT-ND - Cut Tape (CT)
505-ADCMP371AKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCMP371AKSZ-REEL7
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ADCMP371AKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.25V ~ 5.5V
Voltage - Input Offset (Max)
9mV @ 5.5V
Current - Input Bias (Max)
0.05µA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
7µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
5µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 670
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1018,94000 Kč189,40 Kč
2517,14280 Kč428,57 Kč
10015,16690 Kč1 516,69 Kč
25014,22488 Kč3 556,22 Kč
50013,81458 Kč6 907,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,61147 Kč37 834,41 Kč
6 00012,32877 Kč73 972,62 Kč
9 00012,18726 Kč109 685,34 Kč
15 00012,03043 Kč180 456,45 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč