


ADAU1701JSTZ-RL | |
|---|---|
DigiKey Part Number | ADAU1701JSTZ-RLTR-ND - Tape & Reel (TR) ADAU1701JSTZ-RLCT-ND - Cut Tape (CT) ADAU1701JSTZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1701JSTZ-RL |
Description | IC AUDIO PROC 2ADC/4DAC 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sigma Digital Signal Processor (DSP) 50MHz 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1701JSTZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sigma | |
Interface | I2C, SPI | |
Clock Rate | 50MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 12kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,94000 Kč | 305,94 Kč |
| 10 | 241,60300 Kč | 2 416,03 Kč |
| 25 | 225,54360 Kč | 5 638,59 Kč |
| 100 | 214,28670 Kč | 21 428,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 186,81879 Kč | 373 637,58 Kč |
| Unit Price without VAT: | 305,94000 Kč |
|---|---|
| Unit Price with VAT: | 370,18740 Kč |











