
AK7755EN | |
|---|---|
DigiKey Part Number | 974-1070-2-ND - Tape & Reel (TR) 974-1070-1-ND - Cut Tape (CT) 974-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK7755EN |
Description | IC DSP CODEC 24BIT 36QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 18.6MHz 36-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AK7755EN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Floating Point | |
Interface | I2C, SPI | |
Clock Rate | 18.6MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 54kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| 10 | 91,74000 Kč | 917,40 Kč |
| 25 | 84,68920 Kč | 2 117,23 Kč |
| 100 | 76,93040 Kč | 7 693,04 Kč |
| 250 | 73,82728 Kč | 18 456,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,16447 Kč | 69 164,47 Kč |
| 2 000 | 67,65419 Kč | 135 308,38 Kč |
| 3 000 | 66,89753 Kč | 200 692,59 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |



