
ADSP-BF592KCPZ | |
|---|---|
DigiKey Part Number | 505-ADSP-BF592KCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF592KCPZ |
Description | IC DSP CTRLR 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF592KCPZ Models |
Category | On-Chip RAM 64kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 1.8V, 2.5V, 3.3V |
Series | Voltage - Core 1.29V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 64-VFQFN Exposed Pad, CSP |
Interface I2C, I2S, IrDA, PPI, SPI, SPORT, UART | Supplier Device Package 64-LFCSP-VQ (9x9) |
Clock Rate 400MHz | Base Product Number |
Non-Volatile Memory ROM (64kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,83000 Kč | 227,83 Kč |
| 10 | 188,85600 Kč | 1 888,56 Kč |
| 25 | 176,07240 Kč | 4 401,81 Kč |
| 109 | 159,59633 Kč | 17 396,00 Kč |
| 327 | 150,39257 Kč | 49 178,37 Kč |
| 545 | 146,90354 Kč | 80 062,43 Kč |
| 1 090 | 142,86885 Kč | 155 727,05 Kč |
| Unit Price without VAT: | 227,83000 Kč |
|---|---|
| Unit Price with VAT: | 275,67430 Kč |

