
ADA4932-1YCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4932-1YCPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4932-1YCPZ-R7CT-ND - Cut Tape (CT) 505-ADA4932-1YCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4932-1YCPZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4932-1YCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 2800V/µs | |
-3db Bandwidth | 560 MHz | |
Current - Input Bias | 2.5 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 9.6mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,87000 Kč | 177,87 Kč |
| 10 | 137,89900 Kč | 1 378,99 Kč |
| 25 | 127,94200 Kč | 3 198,55 Kč |
| 100 | 117,87580 Kč | 11 787,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 104,73077 Kč | 157 096,15 Kč |
| Unit Price without VAT: | 177,87000 Kč |
|---|---|
| Unit Price with VAT: | 215,22270 Kč |










