14 Bit Digital to Analog Converter 1 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 1 28-TSSOP
High Speed Converters by Analog Devices

AD9744ARUZRL7

DigiKey Part Number
505-AD9744ARUZRL7TR-ND - Tape & Reel (TR)
505-AD9744ARUZRL7CT-ND - Cut Tape (CT)
505-AD9744ARUZRL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9744ARUZRL7
Description
IC DAC 14BIT 28-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9744ARUZRL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 3.6V
Series
Voltage - Supply, Digital
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±0.8, ±0.5
Part Status
Active
Architecture
Current Source
Number of Bits
14
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Settling Time
11ns (Typ)
Supplier Device Package
28-TSSOP
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1686,15000 Kč686,15 Kč
10555,75700 Kč5 557,57 Kč
25523,18120 Kč13 079,53 Kč
100501,92720 Kč50 192,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000451,55745 Kč451 557,45 Kč
Manufacturers Standard Package
Unit Price without VAT:686,15000 Kč
Unit Price with VAT:830,24150 Kč