8-LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4899-1YCPZ-R7

DigiKey Part Number
505-ADA4899-1YCPZ-R7TR-ND - Tape & Reel (TR)
505-ADA4899-1YCPZ-R7CT-ND - Cut Tape (CT)
505-ADA4899-1YCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4899-1YCPZ-R7
Description
IC OPAMP VFB 1 CIRCUIT 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4899-1YCPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
310V/µs
-3db Bandwidth
600 MHz
Current - Input Bias
6 µA
Voltage - Input Offset
35 µV
Current - Supply
14.7mA
Current - Output / Channel
200 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 180
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1152,19000 Kč152,19 Kč
10101,22900 Kč1 012,29 Kč
2587,97200 Kč2 199,30 Kč
10072,97190 Kč7 297,19 Kč
25065,60864 Kč16 402,16 Kč
50062,09750 Kč31 048,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50062,09750 Kč93 146,25 Kč
Manufacturers Standard Package
Unit Price without VAT:152,19000 Kč
Unit Price with VAT:184,14990 Kč