
ADA4817-2ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4817-2ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4817-2ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4817-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4817-2ACPZ-R7 |
Description | IC OPAMP VFB 2 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4817-2ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 870V/µs | |
Gain Bandwidth Product | 410 MHz | |
-3db Bandwidth | 1.05 GHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 19mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,67000 Kč | 308,67 Kč |
| 10 | 243,97600 Kč | 2 439,76 Kč |
| 25 | 227,79480 Kč | 5 694,87 Kč |
| 100 | 216,53560 Kč | 21 653,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 190,09979 Kč | 285 149,68 Kč |
| Unit Price without VAT: | 308,67000 Kč |
|---|---|
| Unit Price with VAT: | 373,49070 Kč |






