
ADA4805-1AKSZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4805-1AKSZ-R7TR-ND - Tape & Reel (TR) 505-ADA4805-1AKSZ-R7CT-ND - Cut Tape (CT) 505-ADA4805-1AKSZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4805-1AKSZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4805-1AKSZ-R7 Models |
Category | Voltage - Input Offset 9 µV |
Mfr | Current - Supply 500µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 73 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 160V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
-3db Bandwidth 105 MHz | Supplier Device Package SC-70-6 |
Current - Input Bias 470 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 59,04600 Kč | 590,46 Kč |
| 25 | 54,20840 Kč | 1 355,21 Kč |
| 100 | 48,89170 Kč | 4 889,17 Kč |
| 250 | 46,35772 Kč | 11 589,43 Kč |
| 500 | 45,94152 Kč | 22 970,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,02085 Kč | 126 062,55 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |











