
ADA4661-2ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4661-2ARMZ-R7TR-ND - Tape & Reel (TR) 505-ADA4661-2ARMZ-R7CT-ND - Cut Tape (CT) 505-ADA4661-2ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4661-2ARMZ-R7 |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4661-2ARMZ-R7 Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 630µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 220 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 18 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 2.1 MHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,89000 Kč | 89,89 Kč |
| 10 | 68,09300 Kč | 680,93 Kč |
| 25 | 62,63320 Kč | 1 565,83 Kč |
| 100 | 56,63100 Kč | 5 663,10 Kč |
| 250 | 53,77048 Kč | 13 442,62 Kč |
| 500 | 53,60698 Kč | 26 803,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,62527 Kč | 50 625,27 Kč |
| 2 000 | 49,45684 Kč | 98 913,68 Kč |
| 3 000 | 48,87167 Kč | 146 615,01 Kč |
| Unit Price without VAT: | 89,89000 Kč |
|---|---|
| Unit Price with VAT: | 108,76690 Kč |











