ADA4510-2ARZ-R7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 103,94000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 16
Unit Price: 103,94000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC
ADA451x: Precision Op Amp – Versatile for Various Applications
ADA4510: Precision Op Amps, Low Noise, Low Input Bias Current

ADA4510-2ARZ-R7

DigiKey Part Number
505-ADA4510-2ARZ-R7TR-ND - Tape & Reel (TR)
505-ADA4510-2ARZ-R7CT-ND - Cut Tape (CT)
505-ADA4510-2ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4510-2ARZ-R7
Description
40V PRECISION 2-CH CMOS AMP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4510-2ARZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
1.5mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
70 mA
Part Status
Active
Voltage - Supply Span (Min)
6 V
Amplifier Type
Voltage - Supply Span (Max)
40 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
13.5 MHz
Base Product Number
Current - Input Bias
2.5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4510-2ARZAnalog Devices Inc.0505-ADA4510-2ARZ-ND103,94000 KčParametric Equivalent
ADA4510-2ARZ-RLAnalog Devices Inc.16505-ADA4510-2ARZ-RLCT-ND103,94000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,94000 Kč103,94 Kč
1079,12000 Kč791,20 Kč
2572,90520 Kč1 822,63 Kč
10066,06810 Kč6 606,81 Kč
25062,96880 Kč15 742,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00059,22885 Kč59 228,85 Kč
2 00057,89842 Kč115 796,84 Kč
3 00057,23250 Kč171 697,50 Kč
Manufacturers Standard Package
Unit Price without VAT:103,94000 Kč
Unit Price with VAT:125,76740 Kč