ADA4510-2ARZ-RL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 103,94000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 103,94000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC
ADA451x: Precision Op Amp – Versatile for Various Applications
ADA4510: Precision Op Amps, Low Noise, Low Input Bias Current

ADA4510-2ARZ-RL

DigiKey Part Number
505-ADA4510-2ARZ-RLTR-ND - Tape & Reel (TR)
505-ADA4510-2ARZ-RLCT-ND - Cut Tape (CT)
505-ADA4510-2ARZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4510-2ARZ-RL
Description
40V PRECISION 2-CH CMOS AMP
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4510-2ARZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
1.5mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
70 mA
Part Status
Active
Voltage - Supply Span (Min)
6 V
Amplifier Type
Voltage - Supply Span (Max)
40 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
13.5 MHz
Base Product Number
Current - Input Bias
2.5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4510-2ARZAnalog Devices Inc.0505-ADA4510-2ARZ-ND103,94000 KčParametric Equivalent
ADA4510-2ARZ-R7Analog Devices Inc.0505-ADA4510-2ARZ-R7CT-ND103,94000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50057,52259 Kč143 806,48 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1103,23000 Kč103,23 Kč
1078,58400 Kč785,84 Kč
2572,41040 Kč1 810,26 Kč
10065,61970 Kč6 561,97 Kč
25062,54148 Kč15 635,37 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1103,94000 Kč103,94 Kč
1079,12000 Kč791,20 Kč
2572,90520 Kč1 822,63 Kč
10066,06810 Kč6 606,81 Kč
25062,96880 Kč15 742,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:103,23000 Kč
Unit Price with VAT:124,90830 Kč