Parametric Equivalent
Parametric Equivalent




ADA4510-2ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4510-2ARMZ-R7TR-ND - Tape & Reel (TR) 505-ADA4510-2ARMZ-R7CT-ND - Cut Tape (CT) 505-ADA4510-2ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4510-2ARMZ-R7 |
Description | 40V PRECISION 2-CH CMOS AMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4510-2ARMZ-R7 Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1.45mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 6 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 19V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10.4 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 13.5 MHz | Base Product Number |
Current - Input Bias 2.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4510-2ARMZ | Analog Devices Inc. | 0 | 505-ADA4510-2ARMZ-ND | 102,89000 Kč | Parametric Equivalent |
| ADA4510-2ARMZ-RL | Analog Devices Inc. | 0 | 505-ADA4510-2ARMZ-RLTR-ND | 64,16401 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 88,08700 Kč | 880,87 Kč |
| 25 | 83,30320 Kč | 2 082,58 Kč |
| 100 | 76,72880 Kč | 7 672,88 Kč |
| 250 | 72,79000 Kč | 18 197,50 Kč |
| 500 | 70,00818 Kč | 35 004,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,38699 Kč | 67 386,99 Kč |
| 2 000 | 64,91794 Kč | 129 835,88 Kč |
| 3 000 | 63,54086 Kč | 190 622,58 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |










