
ADA4432-1BCPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4432-1BCPZ-R7TR-ND - Tape & Reel (TR) ADA4432-1BCPZ-R7CT-ND - Cut Tape (CT) ADA4432-1BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4432-1BCPZ-R7 |
Description | IC AMP AUTO SYST 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Reconstruction Filter 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4432-1BCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Reconstruction Filter | |
Output Type | Single-Ended | |
Number of Circuits | 1 | |
-3db Bandwidth | 10.5 MHz | |
Slew Rate | - | |
Current - Supply | 7.6 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 2.6V ~ 3.6V | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,45200 Kč | 284,52 Kč |
| 25 | 25,89480 Kč | 647,37 Kč |
| 100 | 23,07890 Kč | 2 307,89 Kč |
| 250 | 21,73628 Kč | 5 434,07 Kč |
| 500 | 21,52504 Kč | 10 762,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 19,92668 Kč | 29 890,02 Kč |
| 3 000 | 19,43743 Kč | 58 312,29 Kč |
| 4 500 | 19,19231 Kč | 86 365,39 Kč |
| 7 500 | 18,92093 Kč | 141 906,97 Kč |
| 10 500 | 18,76225 Kč | 197 003,63 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |






