
AD9761-EBZ | |
|---|---|
DigiKey Part Number | AD9761-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9761-EBZ |
Description | EVAL BOARD FOR AD9761 |
Customer Reference | |
Detailed Description | AD9761 TxDAC+® 10 Bit 40M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 40M |
Manufacturer Analog Devices Inc. | Data Interface Parallel |
Series | Settling Time 35ns |
Packaging Box | DAC Type Current |
Part Status Discontinued at DigiKey | Utilized IC / Part AD9761 |
Number of DAC's 2 | Contents Board(s) |
Number of Bits 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 240,15000 Kč | 12 240,15 Kč |
| Unit Price without VAT: | 12 240,15000 Kč |
|---|---|
| Unit Price with VAT: | 14 810,58150 Kč |






