


AD9761ARSZ | |
|---|---|
DigiKey Part Number | 505-AD9761ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9761ARSZ |
Description | IC DAC 10BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9761ARSZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±0.7, ±0.5 |
Part Status Active | Architecture Current Source |
Number of Bits 10 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Settling Time 35ns (Typ) | Supplier Device Package 28-SSOP |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,92000 Kč | 818,92 Kč |
| 10 | 666,68700 Kč | 6 666,87 Kč |
| 47 | 607,61957 Kč | 28 558,12 Kč |
| 141 | 578,81660 Kč | 81 613,14 Kč |
| 282 | 564,72035 Kč | 159 251,14 Kč |
| Unit Price without VAT: | 818,92000 Kč |
|---|---|
| Unit Price with VAT: | 990,89320 Kč |


