AD9761ARSZRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 35
Unit Price: 818,92000 Kč
Datasheet
10 Bit Digital to Analog Converter 2 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 2 28-SSOP
High Speed Converters by Analog Devices

AD9761ARSZRL

DigiKey Part Number
AD9761ARSZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9761ARSZRL
Description
IC DAC 10BIT 28-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9761ARSZRL Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
3V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±0.7, ±0.5
Part Status
Active
Architecture
Current Source
Number of Bits
10
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
2
Package / Case
28-SSOP (0.209", 5.30mm Width)
Settling Time
35ns (Typ)
Supplier Device Package
28-SSOP
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD9761ARSZAnalog Devices Inc.35505-AD9761ARSZ-ND818,92000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500540,15675 Kč810 235,12 Kč
Manufacturers Standard Package
Unit Price without VAT:540,15675 Kč
Unit Price with VAT:653,58967 Kč