Parametric Equivalent



AD9740ACPZ | |
|---|---|
DigiKey Part Number | AD9740ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9740ACPZ |
Description | IC DAC 10BIT A-OUT 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9740ACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 11ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
INL/DNL (LSB) | ±0.15, ±0.12 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,16000 Kč | 403,16 Kč |
| 10 | 321,01700 Kč | 3 210,17 Kč |
| 60 | 285,25083 Kč | 17 115,05 Kč |
| 120 | 275,57775 Kč | 33 069,33 Kč |
| 300 | 265,36643 Kč | 79 609,93 Kč |
| 540 | 260,07150 Kč | 140 438,61 Kč |
| Unit Price without VAT: | 403,16000 Kč |
|---|---|
| Unit Price with VAT: | 487,82360 Kč |










