Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 5.25V 2.5A 4.5V - 17V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYLSM00502ERPL

DigiKey Part Number
811-3453-2-ND - Tape & Reel (TR)
811-3453-1-ND - Cut Tape (CT)
811-3453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MYLSM00502ERPL
Description
DC DC CONVERTER 1-5.25V 13W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 5.25V 2.5A 4.5V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
MYLSM00502ERPL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Power (Watts)
13 W
Applications
-
Features
Remote On/Off, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Surface Mount
Package / Case
9-LGA Module
Size / Dimension
0.31" L x 0.31" W x 0.09" H (7.9mm x 7.9mm x 2.3mm)
Supplier Device Package
-
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 526
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,58000 Kč100,58 Kč
596,75800 Kč483,79 Kč
1095,20500 Kč952,05 Kč
2593,16400 Kč2 329,10 Kč
5091,65200 Kč4 582,60 Kč
10090,16330 Kč9 016,33 Kč
25088,23108 Kč22 057,77 Kč
50086,79482 Kč43 397,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00085,37955 Kč85 379,55 Kč
2 00083,98602 Kč167 972,04 Kč
Manufacturers Standard Package
Unit Price without VAT:100,58000 Kč
Unit Price with VAT:121,70180 Kč