
LM2904BIDDFR | |
|---|---|
DigiKey Part Number | 296-LM2904BIDDFRTR-ND - Tape & Reel (TR) 296-LM2904BIDDFRCT-ND - Cut Tape (CT) 296-LM2904BIDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904BIDDFR |
Description | IC OPAMP GP 2 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM2904BIDDFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 25 | 2,76320 Kč | 69,08 Kč |
| 100 | 2,36230 Kč | 236,23 Kč |
| 250 | 2,16868 Kč | 542,17 Kč |
| 500 | 2,05234 Kč | 1 026,17 Kč |
| 1 000 | 1,95680 Kč | 1 956,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,83844 Kč | 5 515,32 Kč |
| 6 000 | 1,78053 Kč | 10 683,18 Kč |
| 9 000 | 1,75154 Kč | 15 763,86 Kč |
| 15 000 | 1,71940 Kč | 25 791,00 Kč |
| 21 000 | 1,70064 Kč | 35 713,44 Kč |
| 30 000 | 1,68258 Kč | 50 477,40 Kč |
| 75 000 | 1,64370 Kč | 123 277,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |











