Motor Driver DMOS Logic VQFN040V6060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver DMOS Logic VQFN040V6060
Choosing the Right Motor Driver

BD63007MUV-E2

DigiKey Part Number
846-BD63007MUV-E2TR-ND - Tape & Reel (TR)
846-BD63007MUV-E2CT-ND - Cut Tape (CT)
846-BD63007MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD63007MUV-E2
Description
BD63007MUV IS A THREE-PHASE BRUS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS Logic VQFN040V6060
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Rohm Semiconductor
Current - Output
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
8V ~ 28V
Part Status
Active
Voltage - Load
8V ~ 28V
Motor Type - AC, DC
Brushless DC (BLDC)
Operating Temperature
-25°C ~ 85°C (TA)
Function
Driver
Mounting Type
Surface Mount
Output Configuration
Half Bridge (3)
Package / Case
40-VFQFN Exposed Pad
Interface
Logic
Supplier Device Package
VQFN040V6060
Technology
DMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 772
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,56000 Kč91,56 Kč
1069,44900 Kč694,49 Kč
2563,89280 Kč1 597,32 Kč
10057,79060 Kč5 779,06 Kč
25054,88000 Kč13 720,00 Kč
50054,75570 Kč27 377,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00050,49294 Kč100 985,88 Kč
4 00049,51492 Kč198 059,68 Kč
Manufacturers Standard Package
Unit Price without VAT:91,56000 Kč
Unit Price with VAT:110,78760 Kč