
AD8659ACPZ-R7 | |
|---|---|
DigiKey Part Number | AD8659ACPZ-R7TR-ND - Tape & Reel (TR) AD8659ACPZ-R7CT-ND - Cut Tape (CT) AD8659ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8659ACPZ-R7 |
Description | IC CMOS 4 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8659ACPZ-R7 Models |
Category | Voltage - Input Offset 350 µV |
Mfr | Current - Supply 18µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 18 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 16-WQFN Exposed Pad, CSP |
Gain Bandwidth Product 200 kHz | Supplier Device Package 16-LFCSP (4x4) |
-3db Bandwidth 305 kHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 80,25400 Kč | 802,54 Kč |
| 25 | 73,95480 Kč | 1 848,87 Kč |
| 100 | 67,03610 Kč | 6 703,61 Kč |
| 250 | 63,93304 Kč | 15 983,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 59,29275 Kč | 88 939,12 Kč |
| 3 000 | 58,09132 Kč | 174 273,96 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |











