
AD8656ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8656ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8656ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8656ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8656ARZ-REEL7 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8656ARZ-REEL7 Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 3.7mA (x2 Channels) |
Series | Current - Output / Channel 220 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 11V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 28 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358M/NOPB | Texas Instruments | 10 376 | LMV358M/NOPB-ND | 27,32000 Kč | Similar |
| MAX4128ESA+ | Analog Devices Inc./Maxim Integrated | 171 | MAX4128ESA+-ND | 158,29000 Kč | Similar |
| MCP652-E/SN | Microchip Technology | 168 | MCP652-E/SN-ND | 58,81000 Kč | Similar |
| OPA2365AID | Texas Instruments | 2 331 | 296-20801-ND | 101,57000 Kč | Similar |
| OPA2365AIDR | Texas Instruments | 11 693 | 296-31704-1-ND | 79,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,36000 Kč | 101,36 Kč |
| 10 | 77,08200 Kč | 770,82 Kč |
| 25 | 71,01720 Kč | 1 775,43 Kč |
| 100 | 64,33920 Kč | 6 433,92 Kč |
| 250 | 61,26512 Kč | 15 316,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,65691 Kč | 57 656,91 Kč |
| 2 000 | 56,35709 Kč | 112 714,18 Kč |
| 3 000 | 55,70643 Kč | 167 119,29 Kč |
| Unit Price without VAT: | 101,36000 Kč |
|---|---|
| Unit Price with VAT: | 122,64560 Kč |



