
AD8656ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8656ARZ-REELTR-ND - Tape & Reel (TR) AD8656ARZ-REELCT-ND - Cut Tape (CT) AD8656ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8656ARZ-REEL |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8656ARZ-REEL Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 3.7mA (x2 Channels) |
Series | Current - Output / Channel 220 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 11V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 28 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4128ESA+ | Analog Devices Inc./Maxim Integrated | 171 | MAX4128ESA+-ND | 158,29000 Kč | Similar |
| MCP6002-I/SN | Microchip Technology | 23 958 | MCP6002-I/SN-ND | 8,55000 Kč | Similar |
| MCP622-E/SN | Microchip Technology | 176 | MCP622-E/SN-ND | 47,76000 Kč | Similar |
| MCP652-E/SN | Microchip Technology | 168 | MCP652-E/SN-ND | 58,81000 Kč | Similar |
| OPA2365AID | Texas Instruments | 2 331 | 296-20801-ND | 101,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,36000 Kč | 101,36 Kč |
| 10 | 77,08200 Kč | 770,82 Kč |
| 25 | 71,01720 Kč | 1 775,43 Kč |
| 100 | 64,33920 Kč | 6 433,92 Kč |
| 250 | 61,26512 Kč | 15 316,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,98993 Kč | 139 974,83 Kč |
| Unit Price without VAT: | 101,36000 Kč |
|---|---|
| Unit Price with VAT: | 122,64560 Kč |


