
OPA2365AIDR | |
|---|---|
DigiKey Part Number | 296-31704-2-ND - Tape & Reel (TR) 296-31704-1-ND - Cut Tape (CT) 296-31704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2365AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2365AIDR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 4.6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 25V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,04000 Kč | 79,04 Kč |
| 10 | 59,62600 Kč | 596,26 Kč |
| 25 | 54,75840 Kč | 1 368,96 Kč |
| 100 | 49,40040 Kč | 4 940,04 Kč |
| 250 | 46,84812 Kč | 11 712,03 Kč |
| 500 | 46,45938 Kč | 23 229,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,70622 Kč | 106 765,55 Kč |
| Unit Price without VAT: | 79,04000 Kč |
|---|---|
| Unit Price with VAT: | 95,63840 Kč |











