Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8648ARZ-REEL7

DigiKey Part Number
505-AD8648ARZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8648ARZ-REEL7CT-ND - Cut Tape (CT)
505-AD8648ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8648ARZ-REEL7
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8648ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
600 µV
Mfr
Current - Supply
1.5mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
120 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
11V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
24 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
0.3 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP634-E/SLMicrochip Technology180MCP634-E/SL-ND41,79000 KčSimilar
TS1874AIYDTSTMicroelectronics4 757497-10238-1-ND68,66000 KčSimilar
TS1874IYDTSTMicroelectronics664497-10240-1-ND44,52000 KčSimilar
TSV324AIYDTSTMicroelectronics2 342497-19422-1-ND28,77000 KčSimilar
TSV324IYDTSTMicroelectronics577497-10278-1-ND32,34000 KčSimilar
In-Stock: 7 011
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1058,26900 Kč582,69 Kč
2553,49440 Kč1 337,36 Kč
10048,23870 Kč4 823,87 Kč
25045,73280 Kč11 433,20 Kč
50045,29898 Kč22 649,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00042,98018 Kč42 980,18 Kč
2 00041,95726 Kč83 914,52 Kč
3 00041,44501 Kč124 335,03 Kč
5 00040,87744 Kč204 387,20 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč