
AD8648ARZ | |
|---|---|
DigiKey Part Number | 505-AD8648ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8648ARZ |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8648ARZ Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 1.5mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 11V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 24 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.3 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 58,26900 Kč | 582,69 Kč |
| 56 | 50,18893 Kč | 2 810,58 Kč |
| 112 | 47,89232 Kč | 5 363,94 Kč |
| 280 | 45,46593 Kč | 12 730,46 Kč |
| 504 | 44,20746 Kč | 22 280,56 Kč |
| 1 008 | 42,96736 Kč | 43 311,10 Kč |
| 2 520 | 41,65820 Kč | 104 978,66 Kč |
| 5 040 | 40,86944 Kč | 205 981,98 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |


