
AD8646WARZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8646WARZ-R7TR-ND - Tape & Reel (TR) 505-AD8646WARZ-R7CT-ND - Cut Tape (CT) 505-AD8646WARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8646WARZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8646WARZ-R7 Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 1.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 11V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 24 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP2012MA/NOPB | Texas Instruments | 4 799 | LMP2012MA/NOPB-ND | 97,40000 Kč | Similar |
| OPA2322AID | Texas Instruments | 2 568 | 296-50634-ND | 60,90000 Kč | Similar |
| OPA2338UA | Texas Instruments | 106 | 296-41589-5-ND | 41,29000 Kč | Similar |
| OPA2338UA/2K5 | Texas Instruments | 121 658 | OPA2338UA/2K5-ND | 17,93574 Kč | Similar |
| TS1852IDT | STMicroelectronics | 6 690 | 497-2232-1-ND | 46,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,11000 Kč | 61,11 Kč |
| 10 | 45,61100 Kč | 456,11 Kč |
| 25 | 41,73600 Kč | 1 043,40 Kč |
| 100 | 37,48980 Kč | 3 748,98 Kč |
| 250 | 35,46352 Kč | 8 865,88 Kč |
| 500 | 34,78072 Kč | 17 390,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,23699 Kč | 33 236,99 Kč |
| 2 000 | 32,40976 Kč | 64 819,52 Kč |
| 3 000 | 31,99553 Kč | 95 986,59 Kč |
| 5 000 | 31,53656 Kč | 157 682,80 Kč |
| Unit Price without VAT: | 61,11000 Kč |
|---|---|
| Unit Price with VAT: | 73,94310 Kč |

