
AD8607ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8607ARZ-REEL7TR-ND - Tape & Reel (TR) AD8607ARZ-REEL7CT-ND - Cut Tape (CT) AD8607ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8607ARZ-REEL7 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8607ARZ-REEL7 Models |
Category | Voltage - Input Offset 12 µV |
Mfr | Current - Supply 40µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8657ARMZ-R7 | Analog Devices Inc. | 1 131 | AD8657ARMZ-R7CT-ND | 3,14000 Kč | Similar |
| ISL28230CBZ | Renesas Electronics Corporation | 12 | ISL28230CBZ-ND | 2,16000 Kč | Similar |
| ISL28230CBZ-T7 | Renesas Electronics Corporation | 1 874 | 20-ISL28230CBZ-T7CT-ND | 1,90000 Kč | Similar |
| ISL28230CBZ-T7A | Renesas Electronics Corporation | 22 | ISL28230CBZ-T7ACT-ND | 3,42000 Kč | Similar |
| OPA2320AID | Texas Instruments | 459 | 296-47713-ND | 3,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,05000 Kč | 89,05 Kč |
| 10 | 67,34200 Kč | 673,42 Kč |
| 25 | 61,93240 Kč | 1 548,31 Kč |
| 100 | 55,98870 Kč | 5 598,87 Kč |
| 250 | 53,15316 Kč | 13 288,29 Kč |
| 500 | 52,96880 Kč | 26 484,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,03860 Kč | 50 038,60 Kč |
| 2 000 | 48,88123 Kč | 97 762,46 Kč |
| 3 000 | 48,30169 Kč | 144 905,07 Kč |
| Unit Price without VAT: | 89,05000 Kč |
|---|---|
| Unit Price with VAT: | 107,75050 Kč |


