
OPA2320AID | |
|---|---|
DigiKey Part Number | 296-47713-ND |
Manufacturer | |
Manufacturer Product Number | OPA2320AID |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2320AID Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 1.45mA |
Packaging Tube | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,10000 Kč | 95,10 Kč |
| 10 | 72,18100 Kč | 721,81 Kč |
| 75 | 61,25400 Kč | 4 594,05 Kč |
| 150 | 58,70960 Kč | 8 806,44 Kč |
| 300 | 56,61573 Kč | 16 984,72 Kč |
| 525 | 55,19954 Kč | 28 979,76 Kč |
| 1 050 | 53,72674 Kč | 56 413,08 Kč |
| 2 550 | 52,21563 Kč | 133 149,86 Kč |
| Unit Price without VAT: | 95,10000 Kč |
|---|---|
| Unit Price with VAT: | 115,07100 Kč |

