CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8607ARZ-REEL

DigiKey Part Number
AD8607ARZ-REELTR-ND - Tape & Reel (TR)
AD8607ARZ-REELCT-ND - Cut Tape (CT)
AD8607ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8607ARZ-REEL
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8607ARZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
12 µV
Mfr
Current - Supply
40µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
70 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.1V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
400 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8657ARMZ-R7Analog Devices Inc.1 131AD8657ARMZ-R7CT-ND76,33000 KčSimilar
OPA2320AIDTexas Instruments459296-47713-ND95,10000 KčSimilar
OPA2320AIDRTexas Instruments1 766296-29885-1-ND84,05000 KčSimilar
OPA2330AIDRochester Electronics, LLC23 0472156-OPA2330AID-ND79,88000 KčSimilar
OPA2333AQDRQ1Texas Instruments3 367296-24150-1-ND109,91000 KčSimilar
In-Stock: 7 267
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,05000 Kč89,05 Kč
1067,34200 Kč673,42 Kč
2561,93240 Kč1 548,31 Kč
10055,98870 Kč5 598,87 Kč
25053,15316 Kč13 288,29 Kč
50052,96880 Kč26 484,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50048,55402 Kč121 385,05 Kč
Manufacturers Standard Package
Unit Price without VAT:89,05000 Kč
Unit Price with VAT:107,75050 Kč