AD8602AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2 785
Unit Price: 79,99000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 287
Unit Price: 103,99000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 17 743
Unit Price: 114,09000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 651
Unit Price: 21,47000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 10,76438 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 43 409
Unit Price: 54,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 28 143
Unit Price: 35,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 503
Unit Price: 35,79000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 966
Unit Price: 126,51000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 77,74860 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 203
Unit Price: 81,88000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 47,01829 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 771
Unit Price: 18,52000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 467
Unit Price: 18,52000 Kč
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8602AR

DigiKey Part Number
AD8602AR-ND
Manufacturer
Manufacturer Product Number
AD8602AR
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8602AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
8.4 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
80 µV
Current - Supply
750µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types