Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8512BRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8512BRZ-REEL7TR-ND - Tape & Reel (TR) AD8512BRZ-REEL7CT-ND - Cut Tape (CT) AD8512BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8512BRZ-REEL7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8512BRZ-REEL7 Models |
Category | Current - Supply 2.2mA (x2 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 pA | Base Product Number |
Voltage - Input Offset 80 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4610-2BRZ-RL | Analog Devices Inc. | 0 | 505-ADA4610-2BRZ-RLTR-ND | 170,23255 Kč | Similar |
| LT1057IS8 | Analog Devices Inc. | 0 | LT1057IS8-ND | 0,00000 Kč | Similar |
| LT1057IS8#TR | Analog Devices Inc. | 0 | LT1057IS8#TR-ND | 0,00000 Kč | Similar |
| LF253DT | STMicroelectronics | 1 270 | 497-7801-1-ND | 23,52000 Kč | Similar |
| LF353DT | STMicroelectronics | 16 458 | 497-2967-1-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,36000 Kč | 348,36 Kč |
| 10 | 276,14500 Kč | 2 761,45 Kč |
| 25 | 258,09080 Kč | 6 452,27 Kč |
| 100 | 239,34570 Kč | 23 934,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 218,38193 Kč | 218 381,93 Kč |
| Unit Price without VAT: | 348,36000 Kč |
|---|---|
| Unit Price with VAT: | 421,51560 Kč |






