J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2132U/2K5

DigiKey Part Number
296-39105-2-ND - Tape & Reel (TR)
296-39105-1-ND - Cut Tape (CT)
296-39105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2132U/2K5
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2132U/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
4mA (x2 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
8 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (145)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD706ARZAnalog Devices Inc.1 120505-AD706ARZ-ND196,96000 KčSimilar
AD706ARZ-REELAnalog Devices Inc.2 445AD706ARZ-REELCT-ND196,96000 KčSimilar
AD706JNZAnalog Devices Inc.1 620AD706JNZ-ND258,70000 KčSimilar
AD706JRZ-REELAnalog Devices Inc.1 892AD706JRZ-REELCT-ND183,94000 KčSimilar
AD706JRZ-REEL7Analog Devices Inc.1 379AD706JRZ-REEL7CT-ND183,94000 KčSimilar
In-Stock: 2 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1311,82000 Kč311,82 Kč
10246,32800 Kč2 463,28 Kč
25229,92800 Kč5 748,20 Kč
100211,97270 Kč21 197,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500189,39070 Kč473 476,75 Kč
Manufacturers Standard Package
Unit Price without VAT:311,82000 Kč
Unit Price with VAT:377,30220 Kč