
AD8510ARMZ | |
|---|---|
DigiKey Part Number | 505-AD8510ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8510ARMZ |
Description | IC OPAMP JFET 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8510ARMZ Models |
Category | Current - Supply 2.2mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 25 pA | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,05000 Kč | 84,05 Kč |
| 10 | 63,56800 Kč | 635,68 Kč |
| 50 | 55,31720 Kč | 2 765,86 Kč |
| 100 | 52,76230 Kč | 5 276,23 Kč |
| 250 | 50,06572 Kč | 12 516,43 Kč |
| 500 | 48,43982 Kč | 24 219,91 Kč |
| 1 000 | 47,10152 Kč | 47 101,52 Kč |
| 2 500 | 45,68898 Kč | 114 222,45 Kč |
| Unit Price without VAT: | 84,05000 Kč |
|---|---|
| Unit Price with VAT: | 101,70050 Kč |



