24-LFCSP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8432ACPZ-WP

DigiKey Part Number
AD8432ACPZ-WP-ND
Manufacturer
Manufacturer Product Number
AD8432ACPZ-WP
Description
IC RF AMP VFB 200MHZ 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Voltage Feedback 200MHz 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8432ACPZ-WP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Frequency
200MHz
P1dB
7.7dBm
Gain
24.08dB
Noise Figure
2.8dB
RF Type
Voltage Feedback
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
24mA
Test Frequency
10MHz
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1119,56000 Kč119,56 Kč
1078,46700 Kč784,67 Kč
6459,09203 Kč3 781,89 Kč
12853,91227 Kč6 900,77 Kč
25649,57457 Kč12 691,09 Kč
51245,94113 Kč23 521,86 Kč
1 02444,78450 Kč45 859,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,56000 Kč
Unit Price with VAT:144,66760 Kč