
AD8417RM-EVALZ | |
---|---|
DigiKey Part Number | 505-AD8417RM-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8417RM-EVALZ |
Description | EVAL BOARD FOR AD8417 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8417 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 250kHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 4.1mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Utilized IC / Part | AD8417 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 637,40000 Kč | 637,40 Kč |
Unit Price without VAT: | 637,40000 Kč |
---|---|
Unit Price with VAT: | 771,25400 Kč |