
AD8417WBRZ | |
|---|---|
DigiKey Part Number | 505-AD8417WBRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8417WBRZ |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8417WBRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 130 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 4.1mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,53000 Kč | 103,53 Kč |
| 10 | 67,38500 Kč | 673,85 Kč |
| 98 | 47,45837 Kč | 4 650,92 Kč |
| 196 | 43,37209 Kč | 8 500,93 Kč |
| 294 | 41,29724 Kč | 12 141,39 Kč |
| 588 | 38,21207 Kč | 22 468,70 Kč |
| 1 078 | 36,71297 Kč | 39 576,58 Kč |
| Unit Price without VAT: | 103,53000 Kč |
|---|---|
| Unit Price with VAT: | 125,27130 Kč |



