AD8417R-EVALZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8417R-EVALZ

DigiKey Part Number
505-AD8417R-EVALZ-ND
Manufacturer
Manufacturer Product Number
AD8417R-EVALZ
Description
EVAL BOARD FOR AD8417
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD8417 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Current Sense
Output Type
Single-Ended
Slew Rate
1V/µs
-3db Bandwidth
250kHz
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
4.1mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Utilized IC / Part
AD8417
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1637,40000 Kč637,40 Kč
Manufacturers Standard Package
Unit Price without VAT:637,40000 Kč
Unit Price with VAT:771,25400 Kč