
AD8417BRMZ-RL | |
---|---|
DigiKey Part Number | AD8417BRMZ-RLTR-ND - Tape & Reel (TR) AD8417BRMZ-RLCT-ND - Cut Tape (CT) AD8417BRMZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8417BRMZ-RL |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8417BRMZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 130 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 4.1mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 93,74000 Kč | 93,74 Kč |
10 | 60,74000 Kč | 607,40 Kč |
25 | 52,12480 Kč | 1 303,12 Kč |
100 | 42,37240 Kč | 4 237,24 Kč |
250 | 37,58648 Kč | 9 396,62 Kč |
500 | 34,64112 Kč | 17 320,56 Kč |
1 000 | 32,17423 Kč | 32 174,23 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 32,02613 Kč | 96 078,39 Kč |
Unit Price without VAT: | 93,74000 Kč |
---|---|
Unit Price with VAT: | 113,42540 Kč |