
AD8417WBRZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8417WBRZ-RLTR-ND - Tape & Reel (TR) 505-AD8417WBRZ-RLCT-ND - Cut Tape (CT) 505-AD8417WBRZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8417WBRZ-RL |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8417WBRZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 130 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 4.1mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,53000 Kč | 103,53 Kč |
| 10 | 67,38500 Kč | 673,85 Kč |
| 25 | 57,97400 Kč | 1 449,35 Kč |
| 100 | 47,32990 Kč | 4 732,99 Kč |
| 250 | 42,10160 Kč | 10 525,40 Kč |
| 500 | 38,88544 Kč | 19 442,72 Kč |
| 1 000 | 36,71288 Kč | 36 712,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,71288 Kč | 91 782,20 Kč |
| Unit Price without VAT: | 103,53000 Kč |
|---|---|
| Unit Price with VAT: | 125,27130 Kč |



