


AD830ANZ | |
|---|---|
DigiKey Part Number | AD830ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD830ANZ |
Description | IC AMP DIFFERENTIAL 8DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD830ANZ Models |
Category | Current - Supply 14.5 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 8V ~ 33V, ±4V ~ 16.5V |
Part Status Active | Mounting Type Through Hole |
Applications Differential | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Supplier Device Package 8-PDIP |
-3db Bandwidth 85 MHz | Base Product Number |
Slew Rate 360V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,17000 Kč | 378,17 Kč |
| 10 | 300,54400 Kč | 3 005,44 Kč |
| 50 | 269,43800 Kč | 13 471,90 Kč |
| 100 | 259,80620 Kč | 25 980,62 Kč |
| 250 | 249,64104 Kč | 62 410,26 Kč |
| 500 | 243,51464 Kč | 121 757,32 Kč |
| Unit Price without VAT: | 378,17000 Kč |
|---|---|
| Unit Price with VAT: | 457,58570 Kč |











