


AD844ANZ | |
|---|---|
DigiKey Part Number | 505-AD844ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD844ANZ |
Description | IC OPAMP CFA 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD844ANZ Models |
Category | Current - Supply 6.5mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 2000V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 60 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 200 pA | Base Product Number |
Voltage - Input Offset 50 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,97000 Kč | 373,97 Kč |
| 10 | 297,05900 Kč | 2 970,59 Kč |
| 50 | 266,26300 Kč | 13 313,15 Kč |
| 100 | 256,72780 Kč | 25 672,78 Kč |
| 250 | 246,66268 Kč | 61 665,67 Kč |
| 500 | 240,59760 Kč | 120 298,80 Kč |
| Unit Price without VAT: | 373,97000 Kč |
|---|---|
| Unit Price with VAT: | 452,50370 Kč |


